Microchip Technology USB7016 USB Interface ICs
Microchip Technology USB7016 USB Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 6 downstream ports. The USB7016 interface ICs are fully compliant with the Universal Serial Bus Revision 3.2 specification and USB 2.0 link power management addendum. These ICs are standard USB 3.2 Gen 1 hub supports native basic Type-C with integrated CC logic on downstream port 1. The USB7016 ICs enable OEMs to configure their system using configuration straps. Applications include Standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.Features
- 6-Port USB smart hub with:
- Native USB Type-C® support for downstream port 1
- Three standard USB 3.2 Gen 1 downstream ports
- Two standard USB 2.0 downstream ports
- Internal hub feature controller enables:
- USB to I2C/SPI/I
- 2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- USB Link Power Management (LPM) support
- Programming of firmware image to external SPI memory device from the USB host
- USB 3.2 Gen 1 compliant 5Gbps, 480Mbps, 12Mbps, and 1.5Mbps operation:
- 5V tolerant USB 2.0 pins
- 1.21V tolerant USB 3.2 Gen 1 pins
- On-chip microcontroller:
- Manages I/Os, VBUS, and other signals
- 96kB RAM and 256kB ROM
- 8kB One-Time-Programmable (OTP) ROM:
- Includes on-chip charge pump
- Configuration programming via OTP Memory, SPI external memory, or SMBus
- USB-IF battery charger revision 1.2 support on downstream ports (DCP, CDP, and SDP)
- FlexConnect:
- The roles of the upstream and all downstream ports are reversible on command
- USB bridging:
- USB to I2C, SPI, I2S, and GPIO
- Enhanced OEM configuration options available through either OTP or external SPI memory
- Available in 100-pin (12mm x 12mm) VQFN
- RoHS compliant package
- Commercial and industrial grade temperature support
- Automotive/AEC-Q100 qualified
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.2 Gen 1 peripherals
USB7016 Internal Block Diagram
Published: 2021-08-04
| Updated: 2022-03-11