Microchip RN-174 WiFly GSX Super Modules & Development Kit
Microchip RN-174 WiFly GSX Super Modules are field ready, Wi-Fi Alliance certified 802.11 b/g prototyping platforms. These boards have the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded processors. The Microchip RN-174 WiFly GSX Super Modules each contain a battery boost circuit which makes it possible to power the boards using two AA batteries (input voltage can go down to down to 2.0V DC when using the battery boost circuit). This makes the RN-174 perfect for battery-powered applications such as sensors, asset tracking, etc. The status LEDs and jumpers enable rapid prototyping and integrating into existing systems.
Microchip RN-174 WiFly GSX Super Modules are based on the Roving Networks RN-171 WiFly-GSX module. The WiFly GSX module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real-time clock, FTP, DHCP, DNS, and HTML client protocols. These modules support adhoc and enterprise networking. Additionally, the analog sensor interface provides direct connections to send temperature, acceleration, and other analog data without requiring an external microprocessor. The WiFly GSX module is programmed and controlled with a simple ASCII command language. Once the WiFly GSX is setup it can automatically scan to find an access point, associate, authenticate, and connect over any Wi-Fi network. The Microchip RN-174 WiFly GSX Super Modules Development Kit is also available.
|
Features
- Development board containing the RN-171 module, status LEDs, power regulator
- Hardware interface: RS-232, TTL UART
- Through hole board simplifies system integration
- Jumpers for setting adhoc mode and enabling battery boost circuit
- 10 general purpose digital I/O
- 8 analog sensor interfaces; configurable sensor power outputs 0-3.3V DC
- Real-time clock for wakeup and time stamping
- Complete TCP/IP networking stack
- Wi-Fi Alliance certified for WPA2-PSK
- FCC / CE/ ICS certified and RoHS compliant
Specifications
- Ultra-low power: 4uA sleep, 30mA Rx, 180mA Tx at 10dBm
- Configurable transmit power: 0dBm to +12dBm
- Up to 1Mbps data rate over UART
- Powered by 3.3-16 VDC (input voltage can go down to 2V DC when using boost regulator)
Applications
- Wireless serial connections
- Remote sensors
- Telemetry
- Security
- Industrial sensors and controls
- Home automation
|