Mikroe Brushless 23 Click
Mikroe Brushless 23 Click features the Toshiba Semiconductor TC78B011FTG three-phase sine-wave PWM pre-driver. The driver has six external MOSFETs to drive sensorless brushless motors. Its features are a built-in closed-loop speed control function with internal non-volatile memory (NVM) for speed profile settings. The driver also has the ability to set other features like rotation direction selection, brake, Standby mode, and others. It also has a wide operating voltage range of 11V to 27V with an output current capacity of 5A and several built-in error detection circuits.Features
- On-board modules
- Toshiba Semiconductor TC78B011FTG three-phase sine-wave PWM pre-driver for sensorless brushless motors
- Sensorless PWM drive
- Capable to drive Delta or Wye configured motors
- Low power consumption
- Built-in closed-loop speed control with adjustable speed curve
- Motor speed control by an analog voltage
- PWM duty cycle, or I2C
- Integrated error detection circuits
- Analog, GPIO, I2C, PWM interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- High-velocity server fans, blowers, and pumps
Overview
Published: 2022-04-28
| Updated: 2022-05-04