Mikroe Tilt 3 Click
Mikroe Tilt 3 Click features the NKK Switches DSBA1P tilt sensor switch that breaks the circuit when tilted to an angle from ±30° to ±60°. The DSBA1P is a non-contact switch with an embedded photo-interrupter. It ensures high reliability, with a 1 million operation minimum. It is also very durable, sealed in the DSB construction for protection from environmental elements.Features
- On-board modules
- NKK Switches DSBA1P PCB mount tilt switch sensor with ammonia-resistant terminals
- Low power consumption
- Operation angle from ±30° to ±60°
- 1 million operation minimum
- Very durable, sealed in the DSB construction for protection from environmental elements
- Possesses exceeded angle threshold indication
- GPIO interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Applications where orientation or inclination detection is a crucial factor
Overview
Published: 2021-09-16
| Updated: 2022-03-11