Mikroe MIKROE-2846 ADC 5 click
Mikroe MIKROE-2846 ADC 5 click samples analog voltage on the input and convert it to digital information. Analog to digital converters (ADCs) are the most commonly used devices for converting voltage signals into information, which can then be processed in the digital domain. Mikroe ADC 5 Click uses the Texas Instruments ADC121S021 low-power, single-channel 12-bit CMOS analog to digital converter.The ADC121S021 features a high-speed serial interface and uses the SAR algorithm for sampling the input voltage. When coupled with relatively high bit depth, this gives a pretty accurate digital reconstruction of the input voltage.
Features
- Type, ADC
- On-board modules, TI ADC121S021, TI LP2950
- Specified to work with sample rates from 50Ks/s to 200Ks/s
- Interface SPI
- Can be used to digitally convert input voltage signals up to 3.3V so that the signals can be analyzed by various mathematical models and algorithms on the CPU or MCU
- Uses a precise LDO as a reference voltage source and SAR approximation method of sampling
- Input Voltage 5V
- Click board size M (42.9mm x 25.4mm)
On the Board
Published: 2018-03-07
| Updated: 2022-08-05