Mikroe MIKROE-2539 Grid-EYE® click
Mikroe MIKROE-2539 Grid-EYE® click is a thermal array sensor-detector with a Panasonic AMG8853 Infrared Array Sensor. The click has 64 individual thermal sensors that build an image seen on the display. The detecting distance is 5m and the click is designed to run on a 3.3V or 5V power supply. The click communicates with the target MCU over an I2C interface.The viewing angle is 60º and the AMG8853 has a built-in thermistor for suppressing ambient temperature noise. The measuring range goes from -20°C to +100°C. The I2C levels and address are jumper selectable, while the AMG8853 is supplied with designated voltage.
Features
- Panasonic AMG8853 Infrared Array Sensor
- I2C interface
- 3.3V or 5V power supply
- -20°C to 100°C measuring range
64 individual thermal sensors
Overview
Published: 2017-03-08
| Updated: 2022-07-08