Mikroe MIKROE-2735 PAC1934 Click

Mikroe MIKROE-2735 PAC1934 Click enables energy monitoring with integration periods from 1ms up to 36 hours or longer. This click stores bus voltage, sense resistor voltage, and accumulated proportional power in registers for retrieval by the system master or embedded controller. Mikroe MIKROE-2735 PAC1934 click communicates with the target microcontroller over an I2C interface. This click is designed to run on either 3.3V or 5V power supply.

This click carries a Microchip PAC1934 four-channel DC power/energy monitor. The PAC1934 is a four-channel bi-directional high-side current-sensing device with precision voltage measurement capabilities, a digital signal processor (DSP) for power calculation, and a power accumulator.

Features

  • 1% power measurement accuracy over a wide dynamic range
  • Alert feature on accumulator overflow and conversion complete that can be enabled

Applications

  • Power management systems
  • Embedded
  • Servers
  • Personal computers

Specifications

  • 3.3V or 5V input voltage
  • I2C interface
  • 42.9mm × 25.4mm click board size

Overview

Block Diagram - Mikroe MIKROE-2735 PAC1934 Click
Published: 2018-05-28 | Updated: 2022-11-11