Mikroe MIKROE-2888 Cap Touch click
Mikroe MIKROE-2888 Cap Touch click is a capacitive touch sensing button integrated on a click board. This click can sense touch even through plastic, wood, or other dielectric materials that are used to protect the surface of the PCB or the sensor-pad. The MIKROE-2888 Cap Touch click can be activated by touch and unlike the mechanical button, the capacitive touch button lasts much longer. This touch-sensitive click on a device allows to accommodate a compact design and opens possibilities for various kinds of human-machine interfaces.The MIKROE-2888 Cap Touch click is powered by Microchip AT42QT1010, a single-key QTouch® touch sensor IC. This IC features self-calibration, auto drift compensation, noise filtering, and proprietary QTouch® technology based on the patented charge-transfer method. These features enable Cap Touch click to exhibit very reliable and accurate touch detection. Typical applications include touch-activated lighting controls, touch-activated control panels, toys, and any other requirements that need a switch or a button.
Features
- Powered by Microchip AT42QT1010, a single-key QTouch touch sensor IC
- Patented QTouch sensing technology allows for low power consumption
- Auto-calibrating and detection integration algorithms improve touch sensing quality
- Max ON duration for improved obstacle problem handling
- Sense touch even through plastic, wood, or other dielectric materials
- Allows a compact design
- Lasts much longer
Applications
- Touch activated lighting controls
- Touch activated control panels
- Environments with a switch or a button requirements
Call-Outs
Videos
Additional Resources
Published: 2018-02-07
| Updated: 2022-08-01