Mini-Circuits ZYSWA-2-50DR Coaxial Switch

Mini-Circuits ZYSWA-2-50DR Coaxial Switch features a DC to 5GHz wideband range, +20dBm input power rating, and -20°C to +85°C temperature range. The ZYSWA-2-50DR switch provides fast rise and fall time at typically 6ns. Mini-Circuits ZYSWA-2-50DR Coaxial Switch is ideal for antenna switching, instrumentation, satellite communications, and transmitters.

Applications

  • Antenna switching
  • Instrumentation
  • Cellular/PCN
  • Transmitters/receivers
  • Satellite communications

Specifications

  • DC to 5GHz wideband range
  • 6ns typ. fast rise/fall time
  • 30mV P-P typ. video breakthrough
  • +20dBm input power
  • -20°C to +85°C operating temperature range
Published: 2021-01-29 | Updated: 2022-03-11