Molex Micro-Fit Dual-Row TPA Cable Assemblies
Molex Micro-Fit Dual-Row TPA Cable Assemblies offer an off-the-shelf solution in various cable lengths. The cables feature a 3.00mm pitch connector with a 5A maximum current rating for prototyping and global production. Multi-color cable configurations ensure correct connections. TPA Cable Assemblies meet current automotive industry standards. Applications include consumer/home appliances, data/computing, telecommunications/networking, and automotive/commercial vehicles.Features
- Micro-Fit TPA receptacles with 3.00mm pitch and 5.0A maximum current rating
- Multi-color cables ensure correct connection
- 600V maximum rating
- 4 to 8 connector positions
- UL 1061 discrete wires are ready to use in electronic appliance applications
- 150mm to 1m cable length range
- Meets 2011/65/EU RoHS Compliance
- Assembled in ISO/TS16949-certified facilities
Applications
- Consumer/home appliances
- Data/computing
- Telecommunications/networking
- Automotive/commercial vehicles
Published: 2017-02-15
| Updated: 2025-03-03