Molex Multi-Hub 5-in-1 Antenna
Molex Multi-Hub 5-in-1 Antenna features 2x 5G, 2x Wi-Fi®, and 1x GPS functionalities with an IP67 environmental protection rating. This 2W antenna offers easy mounting in a low-profile design, making it ideal for advanced commercial vehicles and wireless applications. Multi-Hub 5-in-1 Antenna operates over a 698MHz to 960MHz or 1710MHz to 5GHz cellular 5G frequency range. The antenna also features 2.4GHz to 6GHz Wi-Fi and 1575MHz GPS.Features
- 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO x 2, Wi-Fi (tri-band) x 2, and GPS features
- SMA connector facilitates adjustable cable length, and connectors adjustable to FAKRA
- Metal surface mount allows mounting directly on the metal surface without compromising RF performance
- Backside adhesive mounting makes it ideal for external applications
- Compact footprint provides space savings
- Applicable industry standards
- IP67
- RoHS
Applications
- Commercial vehicles
- Networking
- Smart vehicles
- T-boxes
- Specialized vehicles
- Internet of Things
- IoT and IT infrastructure
- Advanced industry IoT
- Telecommunications infrastructure/networking
Specifications
- 2W RF power
- 50Ω impedance
- 155mm x 65mm x 20mm dimensions
- Frequency
- Cellular 5G
- 698MHz to 960MHz
- 1710MHz to 5GHz
- Wi-Fi
- 2.4GHz
- 5GHz
- 6GHz
- 1575MHz GPS
- Cellular 5G
- -40°C to +85°C operating temperature range
- Operating frequencies
- 5G/LTE MIMO
- 698MHz to 960MHz
- 1500MHz to 1700MHz
- 1710MHz to 2690MHz
- 3300MHz to 5000MHz
- Wi-Fi MIMO
- 2400MHz to 2500MHz
- 5000MHz to 6000MHz
- GNSS: 1561MHz to 1602MHz
- 5G/LTE MIMO
Published: 2021-03-23
| Updated: 2025-03-04