Molex Multi-Trak I/O Connectors
Molex Multi-Trak I/O Connectors offer a 30VDC voltage rating, 10.5A current per power pin, and a 0.60mm pitch. These connectors conform to the SFF-TA-1033 standards, allowing a compact design that maximizes space without compromising performance. Multi-Trak connectors ensure excellent signal integrity (SI) performance of up to 64Gbps, facilitating thermally efficient designs that meet the rigorous demands of next-generation data centers. These connectors have an anti-slant, anti-reverse design with contact protection to simplify assembly and prevent damage to the pins. Molex Multi-Trak I/O Connectors are suitable for storage controllers, enterprise storage systems, servers, edge computing systems, and redundant arrays of independent disk storage (RAIDS).Features
- Small form factor
- Supports high-speed and power transmission
- Anti-slant, anti-reverse design
- Excellent SI performance
- Thermally efficient design
- Robust mechanical connector
Applications
- Server and storage
- Storage racks
- Storage controllers
- RAIDS
- Enterprise storage systems
- AI servers and high-performance computing
- Telecommunications
- Routers
- Switches
- Servers
- Edge computing systems
Specifications
- 0.60mm pitch
- 30VDC voltage rating
- 10.5A maximum current per power pin
- 0.5A maximum current per signal pin
- 1.10N latched mating force
- 0.10N latched unmating force
- 50N latch retention
- LCP housing
- Copper alloy contact
- Stainless steel shell
- 1000MΩ insulation resistance
- -20°C to +80°C operating temperature range
Additional Resources
Published: 2024-07-18
| Updated: 2025-01-06