Molex OTS Standard .093 Discrete Cable Assemblies
Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.Features
- Positive locking ensures reliable connection
- Polarized header versions available in 5.03mm pitch size
- Panel-mount options
- High-current terminals and double crimp options
- Keying and polarizing features
Applications
- Consumer
- Microwave ovens
- Refrigerators
- Networking
- Rack-mount servers
- Data/communications
- Analytical chemistry
- Flow cytometry
- Hard disk drives
Specifications
- Mates with .093" connector housings
- Use with .093" terminals only
- 600V maximum voltage
- 12A maximum current
- 10mΩ maximum contact resistance
- 1500VAC dielectric withstanding voltage
- -40°C to +105°C operating temperature range
High-Speed Content Hub
View the High-Speed Content Hub.
Published: 2021-01-08
| Updated: 2022-03-11