Monolithic Power Systems (MPS) EVL1604-TL-00A Evaluation Board
Monolithic Power Systems (MPS) EVL1604-TL-00A Evaluation Board is designed to demonstrate the performance of the MP1604 synchronous step-down converter. The board operates from a 2.4V to 5.5V input range and delivers up to 4A of continuous output current. The MPS evaluation board showcases constant-on-time (COT) control for fast transient response and precise output regulation. The board also highlights key protection features, including over-current protection, hiccup-mode current limiting, and thermal shutdown, while requiring only a minimal number of external components.
Features
- For the evaluation of the MP1604GTL synchronous step-down converter, available in a SOT583 package
- Wide 2.4V to 5.5V operating input voltage range
- Up to 4A of output current
- 16mΩ and 10mΩ internal power MOSFET switches
- Low 4.5μA (typical) quiescent current
- 1.25MHz fixed switching frequency
- Enable (EN) function
- High feedback accuracy
- ±0.75% at +25°C
- ±1% from -40°C to +125°C
- Output discharge function
- Power Good (PG) indication
- Adjustable output voltage from 0.4V
- Internal Soft Start (SS)
- Pre-biased start-up
- Short-Circuit Protection (SCP) with hiccup mode
- Thermal shutdown
- 63.5mm x 63.5mm x 18mm (LxWxH) PCB
- Optimized performance with the MPS MPL-AL4020 inductor series
Applications
- IP cameras
- Notebooks and PCs
- Solid-State Drive (SSD)/optical modules
- Multi-function printers
- Battery-powered devices
Measurement Equipment Set-Up
Schematic
Published: 2026-10-21
| Updated: 2026-11-12