Murata LFB Band-Pass Filters
Murata LFB Band-Pass Filters are available with a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm. These ultra-small, lightweight chip filters are based on ceramic multilayer technology. The series features a nominal center frequency range of 869.50MHz to 5787.50MHz and 50Ω impedance. Other features include 500mW or 1W power capacity and -40°C to +85°C operating temperature range. Murata LFB Band-Pass Filters are reflow solderable and offered in tape-and-reel packaging for automatic mounting. Typical applications include WLAN, BLUETOOTH® products, WiMAX, 2.4GHz Zigbee®, LTE, and PHS.
Features
- Based on ceramic multilayer technology
- Wide range of nominal center frequencies
- Reflow solderable
- Available in tape-and-reel packaging for automatic mounting
Applications
- WLAN
- Bluetooth products
- WiMAX
- 2.4GHz ZigBee
- LTE
- PHS
Specifications
- 50Ω nominal characteristic or unbalance impedance
- 500mW or 1W power capacity
- -40°C to +85°C operating temperature range
- Footprint as small as 1mm x 0.50mm
- 0.4mm to 1.4mm max. thickness
Published: 2021-06-11
| Updated: 2026-05-21