Murata MYC0409 Evaluation Modules
Murata MYC0409 Evaluation Modules are designed to evaluate MYC0409 ultra-thin DC-DC converters. These MYC0409 standalone charge pump modules are configured for operation with an input voltage range of 20V to 60V. The output voltage for the MYC0409-NA-120WD-EVM and MYC0409-NA-200WD-EVM modules is a fixed divide-by-4 conversion ratio from the input voltage. The input and output capacitors are mounted on the board to accommodate the entire range of input and output voltages. Each evaluation module requires a separate implementation board for measuring voltage, efficiency, power dissipation, and load regulation. The MYC0409 evaluation modules are ideally used in data centers, servers, networking equipment, base stations, and LED signage.Features
- Evaluate MYC0409 ultra-thin DC-DC converters
- Operates with an input voltage range of 20V to 60V
- 270kHz switching frequency
- 95% full load efficiency
EVM Overview
EVM Connection
MYC0409-NA-120WD-EVM Start-Up Procedure
1. Set the power supply current limit to at least 4A. Connect the power supply to VIN power (+) and VIN power (-).
2. Connect one electronic load with more than 10A capacity between VOUT power (+) and VOUT power (-).
3. Set the input voltage to 48V and turn it on.
4. Measure the output voltages. VOUT should be VIN/4=12V.
5. Slowly increase the load current while monitoring the output voltages. The outputs should drop because this module is just a divider.
MYC0409-NA-200WD-EVM Start-Up Procedure
1. Set the power supply current limit to at least 6A. Connect the power supply to VIN power (+) and VIN power (-).
2. Connect one electronic load with more than 19A capacity between VOUT power (+) and VOUT power (-).
3. Set the input voltage to 48V and turn it on.
4. Measure the output voltages. VOUT should be VIN/4=12V.
5. Slowly increase the load current while monitoring the output voltages. The outputs should drop because this module is just a divider.
MYC0409-NA-120WD-EVM Schematic
MYC0409-NA-200WD-EVM Schematic