Murata Electronics PicoBK™ MYRG DC/DC Converters offer a wide 2.5V to 6V input voltage range, 2A output current, and up to 94% efficiency. These synchronous step-down mini DC/DC converters integrate an inductor and a control IC in one tiny package measuring 3.1mm x 4.7mm with a 1.3mm height. The converters feature an internal coil that simplifies the circuit and minimizes noise and other operational issues due to the circuit wiring. Murata PicoBK MYRG DC/DC Converters use synchronous rectification at an operating frequency of 2.4MHz. The series is ideal for notebook and tablet PCs, printers, and portable navigation devices (PNDs).
Features
Synchronous step-down mini DC/DC converters
Integrates inductor and control IC in one tiny package
Internal coil simplifies circuit and minimizes noise and other operational issues due to circuit wiring
Wide operating voltage range
Green operation compatible
Lead free
Halogen free
EU RoHS compliant
Applications
Notebook and tablet PCs
Printers
PNDs
Specifications
2.7V to 6V input voltage
0.9V to VIN output voltage
Up to 94% efficiency
2A output current
2.4MHz (±15%) switching frequency
3.1mm x 4.7mm x 1.3mm package size
Videos
Typical Application Circuit
Typical Performance Characteristics
Related Products
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.