Nexperia 74AHCT245 Bus Transceivers
Nexperia 74AHCT245 Bus Transceivers are high-speed Si-gate CMOS devices with an Output Enable (OE) and send/receive (DIR) for direction control. These 8-bit octal bus transceivers are designed to operate over a VCC range from 4.5V to 5.5V. The Nexperia 74AHCT245 bus transceiver inputs are TTL compatible, which allows the device to translate from 3.3V to 5V. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.Features
- Balanced propagation delays
- All inputs have Schmitt-trigger actions
- Inputs accept voltages higher than VCC
- Input levels
- For 74AHC245: CMOS level
- For 74AHCT245: TTL level
- Multiple package options
- ESD protection
- HBM EIA/JESD22-A114E exceeds 2000V
- MM EIA/JESD22-A115-A exceeds 200V
- CDM EIA/JESD22-C101C exceeds 1000V
- Specified from -40°C to 85°C and from -40°C to 125°C temperature range
Functional Diagram
View Results ( 7 ) Page
| Part Number | Datasheet | Input Level | Output Type | High Level Output Current | Low Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Number of Circuits | Number of Channels | Supply Current - Max | Pd - Power Dissipation | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 74AHCT245BQ,115 | ![]() |
DHVQFN-20 | |||||||||||
| 74AHCT245APWJ | ![]() |
TTL | 3-State | - 8 mA | 8 mA | 3 ns | 4.5 V | 5.5 V | 1 Circuit | 8 Channel | 20 uA | 500 mW | TSSOP-20 |
| 74AHC245D,118 | ![]() |
CMOS | 3-State | - 8 mA | 8 mA | 11.9 ns | 2 V | 5.5 V | 1 Circuit | 8 Channel | 4 uA | SOIC-20 | |
| 74AHCT245D,118 | ![]() |
TTL | 3-State | - 8 mA | 8 mA | 8.7 ns | 4.5 V | 5.5 V | 8 Circuit | 8 Channel | 4 uA | 500 mW (1/2 W) | SOIC-20 |
| 74AHC245PW,118 | ![]() |
CMOS | 3-State | - 8 mA | 8 mA | 11.9 ns | 2 V | 5.5 V | 1 Circuit | 8 Channel | 4 uA | TSSOP-20 | |
| 74AHCT245PW,118 | ![]() |
CMOS | 3-State | - 8 mA | 8 mA | 10 ns | 4.5 V | 5.5 V | 8 Circuit | 8 Channel | 4 uA | 500 mW (1/2 W) | TSSOP-20 |
| 74AHC245BQ,115 | ![]() |
7.1 ns, 10.6 ns, 15.6 ns, 10.8 ns | 2 V | 5.5 V | 1 Channel | 500 mW (1/2 W) | DHVQFN-20 |
Published: 2019-05-28
| Updated: 2023-04-27