Nexperia PESD1CANFD ESD Protection Diodes
Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.Features
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- 24V to 36V reverse stand-off voltage range
- Leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages
- 9.8pF to 11pF low capacitance range
- 34V to 42V typical at Ipp = 1A low clamping voltage range
- AEC-Q101 automotive-qualified
Applications
- ESD protection for in-vehicle network lines in automotive environments:
- CAN / CAN-FD
- FlexRay
- SENT
Transient characteristics
Typical Application: ESD Protection of one Automotive CAN Bus Line
View Results ( 5 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PESD1CANFD36L-QYL | ![]() |
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. |
| PESD1CANFD33L-QYL | ![]() |
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. |
| PESD1CANFD36LS-QYL | ![]() |
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. |
| PESD1CANFD30L-QYL | ![]() |
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. |
| PESD1CANFD30LS-QYL | ![]() |
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. |
Published: 2024-11-06
| Updated: 2024-11-27