Nexperia Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.

The package options for the Nexperia Small-Signal MOSFETs include the ultra-low-profile DFN0603, which measures only 0.63mm x 0.33mm x 0.25mm. This package uses 13% less space than MOSFETs in the next smallest package, DFN0604. Additionally, this size reduction has been achieved without compromising device performance, as the RDS(on) of these devices has been reduced by 74%, helping to improve efficiency and thereby enabling wearable equipment designers to achieve even greater power density.

Features

  • PMPB09R1XN, PMPB10R3XN, PMPB14R8XN
    • 30V VDS, N-channel enhancement mode Field-Effect Transistor (FET)
    • 2mmm x 2mm x 0.65mm leadless medium power DFN2020M-6 (SOT1220-2) SMD plastic package
  • PMPB19R0UPE, PMDXB290UNE
    • 20V, P-channel enhancement mode Field-Effect Transistor (FET)
    • PMPB19R0UPE 2mm x 2mm x 0.65mm leadless medium power DFN2020M-6 (SOT1220-2) SMD plastic package
    • PMDXB290UNE 1.1mm x 1mm x 0.37mm leadless thermal enhanced ultrathin small outline package DFN1010B-6 (SOT1216)
  • Package options include ultra-low-profile DFN0603
  • Replacement of larger packages - performance improvements in wafer technology and package technology enable higher electrical and thermal performance on a smaller footprint
  • High power capability
  • Pitch size compatibility across DFN0606 and DFN1006
  • Improved RDS(on) performance

Applications

  • Load switching
  • Wireless charging
  • Battery switch
  • LED driver
  • Charging switch for portable devices
  • Hard disk and computing power management
  • Power management in battery-driven portables
  • Level translator
  • DC/DC conversion
  • Relay driver
  • High-speed line driver

Videos

Space Savings Comparison

Nexperia Small-Signal MOSFETs (SSMOS) for Portables
View Results ( 9 ) Page
Part Number Datasheet Description
PMPB07R3ENAX PMPB07R3ENAX Datasheet MOSFETs PMPB07R3EN/SOT1220-2/DFN2020M-
PMPB07R3ENX PMPB07R3ENX Datasheet MOSFETs PMPB07R3EN/SOT1220-2/DFN2020M-
PMPB33XPZ PMPB33XPZ Datasheet MOSFETs PMPB33XP/SOT1220/DFN2020MD-6
NX138AKHH NX138AKHH Datasheet MOSFETs NX138AKH/SOT8001/DFN0606-3
NX138AKMYL NX138AKMYL Datasheet MOSFETs NX138AKM/SOT883/XQFN3
PMDXB290UNEZ PMDXB290UNEZ Datasheet MOSFETs PMDXB290UNE/SOT1216/DFN1010B-6
PMDXB590UPEZ PMDXB590UPEZ Datasheet MOSFETs PMDXB590UPE/SOT1216/DFN1010B-6
PMPB10R3XNX PMPB10R3XNX Datasheet MOSFETs PMPB10R3XN/SOT1220-2/DFN2020M-
PMPB12R7EPX PMPB12R7EPX Datasheet MOSFETs PMPB12R7EP/SOT1220-2/DFN2020M-
Published: 2021-02-24 | Updated: 2026-09-03