Nisshinbo NJM8830 Dual Audio Operational Amplifiers

Nisshinbo NJM8830 Dual Audio Operational Amplifiers feature ultralow distortion, ultralow noise, wide bandwidth, and a high slew rate. The amplifiers also feature a high output current and a small package. The NJM8830 is ideal for audio preamplifiers, active filters, microphone amplifiers, line amplifiers and headphone amplifiers.

Features

  • Ultralow Distortion 0.000012% typ. at f=1kHz
  • Ultralow Noise 2.5nV/√Hz typ. at f=1kHz
  • Wide Gain Bandwidth Product 90MHz typ.
  • High Slew Rate 30V/µs typ
  • High Output Current 100mA typ.
  • Operating Voltage ±2.0V to ±5.25V
  • Supply Current 6.5mA typ. (Dual)
  • Rail-to-Rail Output
  • Bipolar Input
  • Package Outline HSOP8-M1 DFN8-W1 (ESON8-W1)

Applications

  • Portable Audio
  • Home Audio
  • Professional Audio
  • Car Audio
Published: 2022-06-30 | Updated: 2022-07-17