NKK Switches OLED SmartDisplay Rocker

NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.

Features

  • White monochrome OLED featuring sharp contrast and high resolution with 96 x 64 pixels
  • Wide viewing angle of 180° and large 0.92" display with exceptional contrast
  • Multifunction programmable device: select with rocker , push for activation
  • All-in-one solution: replaces multiple switches and displays with one device in a small package
  • Easy navigation through structured menus, both forward and reverse and up and down
  • Water protected and dust tight; conforms to IP64 of IEC60529 Standards on panel surface
  • Displays up to 8 lines with 16 characters 5 x 7 each, or 5 lines with 12 characters 7 x 10 each
  • Graphics and animations
  • Long life OLED with 52,000 hours at 30% illumination
  • Panel mount with easy snap-in installation
  • Short 14.6mm (.575") behind-panel depth for compact spaces
  • Commands and data supplied via serial communications protocol (SPI)
  • Stylish black housing design with matte finish complements any application
  • High reliability and long mechanical and electrical life of one million actuations minimum

Applications

  • Application Specific Keyboards
  • Aerospace and Military
  • Broadcast Panels
  • Configuration Menus
  • Factory Automation
  • Lighting/Stage/Theater Controls
  • Machine Control
  • Robotics
  • Medical
  • Process Control
  • Real Time Data Monitoring
  • Security Systems
  • Simulation
  • Test Equipment

OLED SmartDisplay Rocker Kits

Design Kit

Switch Kit with OLED Rocker

Videos

View Results ( 3 ) Page
Part Number Description Datasheet
IS18WWC1W Display Switches OLED Monochrome Rocker SP3T IS18WWC1W Datasheet
IS18WWC1W-K Switch Development Tools Design Kit IS18WWC1W-K Datasheet
IS-ENG-KIT-7-FS Display Development Tools SWITCH ACCESSORY IS-ENG-KIT-7-FS Datasheet
Published: 2009-09-10 | Updated: 2023-01-25