Nordic Semiconductor nRF54LC10A Ultra-Low-Power Wireless SoCs
Nordic Semiconductor nRF54LC10A Ultra-Low-Power Wireless System-on-Chips (SoCs) are entry-level components that support BLUETOOTH® LE, Bluetooth Channel Sounding, Matter, Thread, and Zigbee®. The Nordic nRF54LC10A also supports 2.4GHz proprietary protocols with data rates up to 4Mbps for low-latency applications. These SoCs feature 1MB NVM, 192KB RAM, an essential peripheral set, and advanced security. The devices suit size-constrained, cost-sensitive applications like Bluetooth LE trackers, item finders, tags, simple sensors, and smart home products. For devices with enclosed batteries, system hibernation mode extends shelf life.
Features
- Ultra-low-power multiprotocol 2.4GHz radio supporting Bluetooth LE, IEEE 802.15.4-2020, Matter, Zigbee, Thread, and proprietary 2.4GHz protocols (up to 4Mbps)
- 128MHz Arm® Cortex®-M33
- 1012KB NVM and 192KB RAM
- <50nA system hibernation mode
- 3x SPI/TWI/UART
- Analog-to-digital converter (ADC)
- Global RTC is available in System OFF
- 128MHz RISC-V coprocessor
- TrustZone® isolation, tamper detection, and advanced cryptographic engines with side-channel leakage protection
- RoHS-compliant
- Benefits
- Reliable and robust wireless connectivity
- Nordic’s proprietary technologies, such as low-leakage RAM and advanced multiprotocol radio design, enable ultra-low power consumption, reducing battery size or increasing lifetime for a broad range of applications
- Hibernation mode for shipping and storage enables years of shelf-life without additional hibernation circuitry
- Simple design of miniaturized devices with minimal complexity, size, and cost
- Built-in security features are designed to enable compliance with rigorous security requirements and regulations
Applications
- Item locators
- Asset trackers
- Matter simple sensors
- Smart homes
- Wearable biosensors
Specifications
- 128MHz maximum clock frequency
- 1MB program memory size (non-volatile memory)
- 192KB RAM size
- GPIO, UART, SPI, I2C, TWI, and ADC peripheral/interface types
- Up to 14-bit ADC resolution
- 4dBm output power
- 2.4GHz operating frequency
- -97dBm sensitivity (Bluetooth LE)
- 4Mbps maximum data rate
- 1.7V to 3.6V supply voltage range
- Packaging options
- 6.0mm x 6.0mm QFN48 for NRF54LC10A-QFAA
- 1.93mm x 2.29mm CSP29 for NRF54LC10A-CAAA
- 1.93mm x 2.29mm CSP39 for NRF54LC10A-CAAA
- GPIO/maximum GPIO
- 31x for QFN48 (QFAA)
- 12x for CSP29 (CAAA)
- 20x for CSP30 (CBAA)
- -40°C to +85°C temperature range
Published: 2026-09-16
| Updated: 2026-09-28