NXP Semiconductors FRDM-KE06Z FRDM Development Board
NXP Semiconductors FRDM-KE06Z FRDM Development Board is a simple development platform for Kinetis KE06 MCUs that are built on the Arm® Cortex®-M0+ core. This development board features easy access to MCU I/O, standards-based form factor with expansion board options, and a built-in debug interface for flash programming and motor-control. The FRDM-KE06Z board employs flexible power supply options that include both USB and external sources. This development board incorporates IrDA transmitter and receiver and OpenSDA debug interface.Features
- 48MHz, 128KB Flash, 16KB SRAM, and 80LQFP MKE06Z128VLK4 MCU
- Key input, MMA8451Q accelerometer, and RGB LED
- USB or external source flexible power supply options
- Easy access to MCU I/O
- IrDA transmitter and receiver
- CAN communication
- Form factor compatible with Arduino™ R3 pin layout
- OpenSDA debug interface
- Mass storage device flash programming interface (default)
- P&E debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface
FRDM-KE06Z Board Block Diagram
Published: 2019-01-20
| Updated: 2025-03-12