NXP Semiconductors VR5500/FS5502 Programming Board

NXP Semiconductors VR5500/FS5502 Programming Board is designed to allow easy configuration of the VR5500 and FS5502 PMICs. The NXP VR5500/FS5502 Programming Board features a QFN56 socket, which can accept either device. The VR5500/FS5502 Programming Board can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.  

Features

  • QFN56 socket, allowing installation of VR5500 and FS5502 PMIC - due to the socket, all output current should be limited to 1A maximum
  • VBAT power supply connectors (Jack and Phoenix)
  • 3.3V, 3.8V, 4.1V, and 5.0V VPRE output
  • VBUCK1/2 in a standalone or multi-phase mode
  • VBUCK3
  • 5.0V or 5.74V, up to 800mA VBOOST
  • 1.1V to 5.0V, up to 400mA LDO1 and LDO2
  • Ignition key switch
  • Embedded USB connection for easy connection to software GUI (access to I2C bus, IOs, RSTB, INTB, Debug, MUX_OUT, regulators)
  • LEDs that indicate signal or regulatory status
  • Support OTP fuse capabilities
  • USB connection for register access, OTP emulation, and fuse

Kit Contents

  • KITVR55-FSSKTEVM Programming Board
  • Power supply mating connectors
  • USB cable

Required Equipment

  • VR5500 or FS5502 PMIC
  • Windows PC workstation with available USB
  • Power supply
    • 8V to 60V voltage range
    • Adjustable 1.0A to 6A current limit

Board Layout

Infographic - NXP Semiconductors VR5500/FS5502 Programming Board
Published: 2020-03-27 | Updated: 2024-10-30