NXP Semiconductors MCX C15/C16 Microcontrollers

NXP Semiconductors MCX C15/C16 Microcontrollers with Arm® Cortex®-M23 are low-cost, entry-level MCUs designed for industrial and IoT applications that require efficient analog and control capabilities without moving to a higher-cost platform. The devices run an Arm Cortex-M23 core at up to 72MHz and offer memory configurations with up to 64KB of flash and 16KB of SRAM, providing a scalable migration path from legacy 8-bit, 16-bit, and Cortex-M0+ devices.

Precision analog and motor-control features help move the MCX C15/C16 beyond basic entry-level MCU use. The NXP MCX C15 and MCX C16 MCUs integrate a 16-bit SAR ADC, a high-speed comparator with an internal 8-bit DAC, an OpAmp with programmable gain, and a FlexPWM module with three submodules for six complementary PWM outputs. The devices are well-suited for sensing, control, and cost-sensitive embedded designs.

The MCX C15/C16 Microcontrollers are designed for consumer and industrial products, including hand-held devices, power tools, lighting, fan control, alarms, medical devices, and ground fault circuit interrupters. The MCX C15/C16 supports an operating range of 1.71V to 3.6V, an extended temperature range of -40°C to +125°C, and package options spanning QFP48, QFN48, and QFN32.

Features

  • Arm Cortex-M23 running up to 72MHz
  • Memory
    • Up to 64KB flash memory
    • Up to 12KB RAM, including 8KB with ECC
  • Advanced analog
    • 16-bit SAR ADC with up to 18 channels
    • Up to 2.4MSPS in 16-bit mode
    • Up to 3MSPS in 12-bit mode
    • High-speed comparator with internal 8-bit DAC
    • OpAmp with programmable gain
  • Motor control: 1x FlexPWM module with three submodules and six complementary PWM outputs
  • Connectivity
    • 1x LPI2C
    • 1x LPSPI
    • 4x UART interfaces
    • Up to 45 GPIOs
  • Entry-level 32-bit upgrade path from LPC800, LPC1100, Kinetis, and Cortex-M0+ designs

Applications

  • Consumer
    • Hand-held devices
    • Power tools
    • Lighting
    • Fan control
    • Electronic toys
  • Industrial and control
    • Alarms
    • Medical devices
    • Ground fault circuit interrupters

Specifications

  • Timers and control
    • Up to 2x 32-bit asynchronous timers/counters
    • Low-power timer
    • Frequency measurement timer
    • Windowed watchdog timer
    • Real-time clock with external crystal support
  • Power and operating conditions
    • Operating voltage of 1.71V to 3.6V
    • Operating temperature of -40°C to +125°C
  • Package options
    • QFP48, 7mm x 7mm x 1.4mm, 0.5mm pitch
    • QFN48, 7mm x 7mm x 0.9mm, 0.5mm pitch
    • QFN32, 5mm x 5mm x 0.9mm, 0.5mm pitch

MCX C151 Block Diagram

Block Diagram - NXP Semiconductors MCX C15/C16 Microcontrollers

MCX C161/162 Block Diagram

Block Diagram - NXP Semiconductors MCX C15/C16 Microcontrollers
Published: 2026-06-09 | Updated: 2026-09-11