NXP Semiconductors NXP NTS010x Translating Transceivers

NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.

Features

  • Wide supply voltage range
    • VCC(A): 1.65V to 3.6V
    • VCC(B): 2.3V to 5.5V
  • Maximum data rates
    • Push-pull: 50Mbps
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5V
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C
  • ESD protection
    • HBM JESD22-A114E Class 2 exceeds 2500V for A port
    • HBM JESD22-A114E Class 3B exceeds 8000V for B port
    • MM JESD22-A115-A exceeds 200V
    • CDM JESD22-C101E exceeds 1500V (For NTS0104UK 1000 V)
    • IEC61000-4-2 contact discharge exceeds 8000 V for B port

Applications

  • I2C/SMBus
  • UART
  • GPIO
Published: 2015-07-07 | Updated: 2025-04-06