NXP Semiconductors PN7160 & PN7161 NFC Plug & Play Controllers
NXP Semiconductor PN7160 and PN7161 NFC Plug and Play Controllers are designed for quick integration into an extensive range of systems. The PN7160 supports all NFC Forum modes, including Android and Linux drivers, and supports RTOS and no OS applications. Embedded NFC firmware reduces the need for host interactions and minimizes code size, making design-in that much easier. Available with an I2C or SPI interface, the PN7160 is compatible with popular MCUs, including LPC, Kinetis, and i.MX. The PN7161 variant adds support for Apple ECP. NXP Semiconductors PN7160 and PN7161 NFC Plug and Play Controllers are available in HVQFN40 and VFBGA64 package types.Features
- Support all NFC forum modes
- Reader/Writer mode: ISO/IEC A&B, FeliCa, MIFARE 1K, 4K, NFC forum type 1, 2, 3, 4, 5, ISO/IEC 15693
- Peer to Peer mode (passive and active, initiator and target)
- Card emulation mode (NFC forum type 3 and type 4 (A&B))
- Flexible host interface
- Supply voltage 1.8V or 3.3V
- I2C interface or SPI interface
- NCI 2.0 compliant protocol
- IRQ signal for improved synchronization
- High-performance NFC controller
- RF driver: 2.7V to 5.25V, 250mA max
- Receiver sensitivity 20mVp-p
- Fully configurable polling loop with low-power mode
- Active load modulation and dynamic power control
- Package options
- 6.0mm 6.0mm HVQFN40
- 4.0mm 4.0mm VFBGA64
Applications
- Mobile devices
- Portable equipment (personal digital assistants, tablets, notebooks, wearables)
- Consumer devices
- Smart home gateways
Block Diagram
Videos
Published: 2021-10-21
| Updated: 2022-10-04