NXP Semiconductors PTN3222 1-Port eUSB2 to USB2 Redrivers
NXP Semiconductors PTN3222 1-Port eUSB2 to USB2 Redrivers are designed to perform translations between eUSB2 and USB2 signaling schemes. These robust devices are used in systems that have a eUSB2 interface on one side and a USB2 interface on the other side. NXP Semiconductors PTN3222 1-Port eUSB2 to USB2 Redrivers support a host repeater, device repeater, or dual role repeater function.
Features
- 1-port eUSB2 to USB2 redriver functionality
- Conforms to USB2 specification along with relevant ECNs
- Conforms to eUSB2 specification v1.1
- Supports host-only repeater, device-only repeater, and dual-mode repeater role
- Supports all USB2.0 data rates
- Low-speed operation (1.5Mbps)
- Full-speed operation (12Mbps)
- High-speed operation (480Mbps)
- Supports RAP accesses for a select set of register accesses
- Integrated and selectable pullup and pulldown resistors on both eUSB2 and USB2 ends
- Signal Integrity (SI) configurability
- eUSB2 – Tx de-emphasis, Rx equalization, Rx squelch threshold, Tx output swing
- USB2 – HS disconnect detection threshold, Rx squelch threshold, Rx termination, Rx equalization, Tx de-emphasis, Tx slew rate, Tx output swing
- Supports BC1.2 power provider CDP configuration capability in host mode
- Low current consumption
- Supports eUSB2 and USB2 power management
- Implements Deep standby mode for lowest power consumption
- Robustness features
- USB2 data pins tolerate 5.5V (DC) for 24 hours
- USB2 data pins withstand short to GND for 24 hours
- USB2 data pins withstand collision on DP/DN pins due to faulty USB devices
- GPIOs and high-speed data pins are back power safe
- I2C target interface supports standard mode, fast mode, and fast mode plus
- Power supplies - VDD3V3, VDD1V8
- ESD HBM 2kV CDM 500V
- Operating ambient temperature range -40°C to +85°C
- Available in WLCSP12 and QFN12 package
Applications
- eUSB2 to USB2 repeater function in platforms (e.g., hosts, devices, hubs, routers, protocol bridges, etc.) with Standard A/ Standard B/ Micro-B/USB Type-C connector scenarios
- Host-only repeater
- Device only repeater
- Dual role repeater (as determined dynamically in the application)
Videos
Block Diagram
Published: 2022-12-01
| Updated: 2026-02-27