NXP Semiconductors S32E288-975EVB Evaluation Board

NXP Semiconductors S32E288-975EVB Evaluation Board is designed to evaluate the performance of S32E2 high-performance real-time processors. The S32E2 processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These processors support Electric Vehicles (xEV) and smart actuation. The S32E288-975EVB evaluation board is enabled with the GreenVIP vehicle integration software to support evaluation, development, and rapid prototyping. This evaluation board is used in automotive zone controllers and Hybrid Electric Vehicle (HEV) applications.

The S32X-MB I/O extension board is compatible with the evaluation boards S32E real-time processors. This board offers additional functionality and access to I/O and peripherals such as CAN FD, Ethernet, FlexRay, LIN, and motor control.

Features

  • Evaluate the performance of S32E2 high-performance real-time processors
  • Enabled with the GreenVIP vehicle integration software to support evaluation, development, and rapid prototyping

Applications

  • Automotive zone controllers
  • Hybrid Electric Vehicles (HEVs)

Top View

NXP Semiconductors S32E288-975EVB Evaluation Board

Bottom View

NXP Semiconductors S32E288-975EVB Evaluation Board
Published: 2025-06-01 | Updated: 2025-06-16