Olmatic wiu IP69 Waterproof Mini-IPCs with UPS
Olmatic wiu Waterproof Mini-IPCs with UPS are fully sealed, IP69-rated, robust IPCs that continue to operate even in the case of voltage loss, preventing malfunction. These environment-friendly IPCs have high-performance processors with enough working and hard disk space. The fanless concept and ECO design make these IPCs quiet and energy-saving. The minimalist housing and simultaneous design with all common interfaces allow optimal use in mobile and harsh environments. Applications for Olmatic wiu Waterproof Mini-IPCs include industrial, commercial, scientific research, military, public security, service, marine, transportation, mining, and telecommunications markets.Features
- Waterproof
- IP69 specification
- Low noise
- Energy saving
- Small form factor
- Robust housing
- Mounting options
- All common interfaces
- Integrated UPS solution
Interfaces
- 7V to 24V DC in
- 1x HDMI
- 1x 10/100 ethernet connection
- 4xUSB
- 31 x GPIO for specific customer assignment
- Boot and shutdown buttons
- LED status display
UPS Functions
• Integrated LiPo battery (3000mAh) with adjustable charging function
• Battery management controller
• Battery monitoring system
• Integrated real-time clock
• Time-controlled switching on and off of the mini-IPC
View Results ( 2 ) Page
| Part Number | Datasheet | Processor Type | Frequency | Memory Size |
|---|---|---|---|---|
| PRFE21000038 | ![]() |
BCM2837 | 1.2 GHz | 1 GB |
| PRFE21000039 | ![]() |
Atom x5-Z8350 | 1.92 GHz | 2 GB |
Published: 2017-09-14
| Updated: 2022-06-17