Omron Industrial Automation E3AS-HL Distance-Settable Photoelectric Sensors

Omron Industrial Automation E3AS-HL distance-settable photoelectric sensors are CMOS sensors that provide advanced part-detection capabilities.  500mm and 150mm sensing options allow the sensors to be used in most sensing applications. Omron E3AS-HL has spot and line beam options for small parts or uneven surfaces. The antifouling coating prevents contamination on the lens. The series is Ecolab certified in addition to providing IP67/69K/67G protection. IO-Link connectivity allows users to collect and use measurement values (NPN type excluded).

Features

  • Advanced CMOS image array for advanced variable part detection
  • Spot beam and line beam options for small parts or uneven surfaces
  • 500mm and 150mm sensing options fit most sensing applications
  • Foreground and background suppression detection window setting
  • Easy-to-use teach button and OLED display
  • Antifouling coating prevents contamination on the sensing surface
  • IO-Link connectivity allows users to collect and use measurement values (NPN type excluded)

Applications

  • Small part detection
  • Part positioning
  • Detection of rough surfaces
  • Clear bottle detection (without a reflector)

Specifications

  • 35mm to 500m sensing distance
  • 1.5ms/10/ms/50ms selectable response time
  • Red laser (660nm) light source, Class 1
  • NPN and PNP output configurations
  • 10VDC to 30VDC power supply voltage
  • 100mA max current consumption
  • Ecolab certified in addition to IP67/69K/67G protection

Videos

Published: 2020-10-23 | Updated: 2025-02-05