onsemi High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.Features
- 1MBit/s high speed rating
- 10kV/µs CMR rating
- CTR guaranteed 0°C to +70°C
- No base connection for improved noise immunity (HCPL4503M)
- DIN EN/IEC60747-5-5 (ordering option 'V', e.g. 6N135VM)
- 5000VRMS (1 minute) isolation rating
- Superior CMR of 15,000V/µs minimum (HCPL4503M)
- UL recognized (File# E90700, vol. 2)
Applications
- Line receivers
- Pulse transformer replacement
- Output interface to CMOS-LSTTL-TTL
- Wide-bandwidth analog coupling
Schematic
Published: 2014-08-07
| Updated: 2025-10-27