onsemi N-Channel PowerTrench® MOSFETs
onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.The FDD10N20LZ and FDD7N25LZ are N-Channel enhancement mode power field-effect transistors that are produced using planar stripe, DMOS technology. This advanced technology has been specially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switching mode power supplies and active power factor correction.
The FDMC6296 is a single N-Channel MOSFET in a thermally efficient MicroFET Package that has been specifically designed to perform well in Point of Load converters. Providing an optimized balance between rDS(on) and gate charge, this device can be effectively used as a "high side" control switch or "low side" synchronous rectifier.
Specifications
- 25 to 250V breakdown voltage
- 1.16 to 430mΩ resistance range
- 1.6 to 460A current
- 1.5 to 333W power dissipation
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Series |
|---|---|---|---|---|---|
| FDD86250 | ![]() |
150 V | 51 A | 31 mOhms | FDD86250 |
| NVMFS5C420NLT1G | ![]() |
40 V | 277 A | 1 mOhms | NVMFS5C420NL |
| FDD86102LZ | ![]() |
100 V | 42 A | 31 mOhms | FDD86102LZ |
| FDB0630N1507L | ![]() |
150 V | 130 A | 26 mOhms | FDB0630N1507L |
| FDD7N25LZTM | ![]() |
250 V | 6.2 A | 430 mOhms | FDD7N25LZ |
| FDT86246 | ![]() |
150 V | 2 A | 236 mOhms | FDT86246 |
| FDB0165N807L | ![]() |
80 V | 310 A | 2.7 mOhms | FDB0165N807L |
| FDBL0240N100 | ![]() |
100 V | 210 A | 2.8 mOhms | FDBL0240N100 |
| FDBL0260N100 | ![]() |
100 V | 200 A | 2.6 mOhms | FDBL0260N100 |
| FDPC8011S | ![]() |
25 V | 13 A | 7.3 mOhms | FDPC8011S |