onsemi AR0235 Digital Image Sensors

onsemi AR0235 Digital Image Sensors are 1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V). These image sensors incorporate an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The AR0235 image sensors include camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, and pixel-binning. These image sensors have the ability to capture both continuous video and single frames. The AR0235 digital image sensors are programmable through a simple two-wire serial interface. These image sensors produce clear, sharp digital pictures and low-noise images in both low-light and bright scenes. The AR0235 sensors are ideal for bar code scanners, factory automation, Autonomous Mobile Robot (AMR), machine vision, 3D scanning, and biometrics.

Features

  • Superior low-light and IR performance
  • 8-bit/10-bit MIPI and 1/2/4-lane MIPI
  • Automatic Black Level Calibration (ABLC)
  • Horizontal and vertical mirroring
  • Windowing and pixel binning
  • 5 x 5 statistics engine for on-chip auto exposure control for any programmable Region of Interest (ROI)
  • Flexible control for row and column skip mode
  • On-chip trigger mode for synchronization
  • Built-in flash control
  • 10MHz to 48MHz input clock frequency range
  • Two on-chip Phase Lock Loop (PLL)
  • Context switching
  • 1056 bytes One-Time Programmable Memory (OTPM)
  • Simple two-wire fast-mode + serial interface

Applications

  • Bar code scanners
  • Factory automation
  • Autonomous Mobile Robot (AMR)
  • Machine vision
  • 3D scanning
  • Biometrics

Specifications

  • 1/2.8-inch (6.34mm) optical format
  • 2.8m pixel size
  • 0° or 28° chief ray angle
  • 120fps (10-bit) frame rate, full resolution
  • 37dB SNRMAX
  • 65.3dB dynamic range
  • Supply voltages
    • 1.8V I/O
    • 1.25V digital
    • 2.8V analog

Block Diagram

Block Diagram - onsemi AR0235 Digital Image Sensors
Published: 2024-09-20 | Updated: 2026-09-30