onsemi ESDM1021 ESD Protection Diode
onsemi ESDM1021 ESD Protection Diode protects voltage-sensitive components from electrostatic discharge and transient voltage events. The ESDM1021 features low clamping voltage, low leakage, fast response, and low capacitance in a compact 01005 package measuring 0.445mm x 0.24mm x 0.18mm. The bidirectional device is designed for circuits with limited PCB space.
The onsemi ESDM1021 ESD Protection Diode delivers IEC 61000-4-2 Level 4 protection and withstands contact and air discharges up to ±30kV. The device has a working peak reverse voltage of 2V that supports 1.8V power-line and GPIO protection. Pb-free, halogen-free, BFR-free, and RoHS-compliant construction supports environmentally conscious electronic designs.
Features
- Low clamping voltage for protecting voltage-sensitive components
- Low capacitance for signal and power-line protection
- Bidirectional configuration for positive and negative transient events
- Low leakage current and fast response time
- IEC 61000-4-2 Level 4 ESD protection
- Compact 01005 package for space-constrained PCB designs
- Pb-free, halogen-free, BFR-free, and RoHS-compliant construction
Applications
- 1.8V power-line protection
- GPIO protection
- Low-voltage power-line protection
- Voltage-sensitive component protection
Specifications
- One bidirectional protection line
- Working peak reverse voltage of 2.0V
- Breakdown voltage range of 3.7V to 5.7V at 1mA
- Typical breakdown voltage of 4.5V at 1mA
- Maximum reverse leakage current of 100nA at 2.0V
- Typical reverse leakage current of 1.0nA at 2.0V
- ESD protection of ±30kV for contact and air discharge
- Typical TLP clamping voltage
- 4.9V at 8A
- 5.4V at 16A
- Reverse peak pulse current of 10A with an 8/20µs waveform
- Maximum power dissipation of 313mW at 25°C
- Clamping voltage with an 8/20µs waveform
- 5.3V typical at 10A
- 6.5V maximum at 10A
- Dynamic resistance of 0.074Ω with a 100ns TLP pulse
- Junction capacitance
- 18pF typical at 0V and 1MHz
- 23pF maximum at 0V and 1MHz
- Junction-to-ambient thermal resistance of 400°C/W
- Junction and storage temperature range of -55°C to +150°C
- X4DFN-2 01005 package
- Package dimensions of 0.445mm x 0.24mm x 0.18mm
TYPICAL CHARACTERISTICS
ESD Test Setup
Published: 2026-09-03
| Updated: 2026-09-24