onsemi EVBUM2878G-EVB Evaluation Board
onsemi EVBUM2878G-EVB Evaluation Board is designed for evaluating 1200V M3S full-bridge 4-PACK modules in the F2 package. The onsemi EVBUM2878G-EVB board enables double pulse switching tests and open-loop power tests for full-bridge modules, supporting models NXH011F120M3F2PTHG and NXH007F120M3F2PTHG. The board can be connected to an external controller to provide PWM inputs and manage fault signals, ensuring seamless testing and evaluation of module performance.
Features
- Four-layer FR4 PCB with 70m copper thickness
- High thermal emissivity − black PCB color
- Four isolated single gate drivers with 2.5kV insulation
- Connector base for input and output signals
- Low inductance PCB layout
Applications
- Uninterruptible power supplies (UPS)
- Energy storage systems
- Electric vehicle charging stations
- Solar inverters
Block Diagram
Published: 2025-01-20
| Updated: 2026-07-29