onsemi FPF2188L Surge & Over-Voltage Protection Switch
onsemi FPF2188L Surge and Over-Voltage Protection Switch is designed for the power path in USB Type-C®/Power Delivery (PD) applications. The FPF2188L has a single-input single-output (SISO) power path. The power path (VBUS to VOUT) is an active-low, 28V/6A-rated power MOSFET switch that supports an internal clamp for surge protection, selectable OVP by GPIO.BUS_DET is paired with an always-on LDO to power downstream devices when VBUS exceeds 3.1V, regardless of the OVLO and ENB states. This feature provides a system power supply without a battery. The FPF2188L features the OTG_DET pin, which supplies power to the device when an OTG device is inserted. It will support turning on the power MOSFET even when the VBUS voltage is low.
The onsemi FPF2188L features an active discharge path at VBUS, meeting USB Type-C PD compliance. The FPF2188L is available in a 20-bump, wafer-level chip-scale package (WL-CSP) with 0.4mm pitch.
Features
- SISO (single-input single-output) surge and over-voltage protection switch
- 200V surge protection at VBUS under IEC 61000-4-5
- 28V hot plug maximum
- 2.7V to 21.0V VBUS voltage range
- 6A maximum continuous current capability
- 9m typical low ON-resistance at 5V/+25°C
- Selectable OVP trip level by GPIO
- Ultra-fast 50ns (typ.) OV response time
- Always ON LDO output, BUS_DET
- OTG_DET for OTG start-up power supply
- Active discharge path at VBUS
- Open drain OVP FLAGB
- Over-Temperature Protection (OTP)
Applications
- Mobile handsets
- Tablets
Typical Application
Functional Block Diagram
Published: 2025-09-30
| Updated: 2025-10-10