onsemi MC74VHCT374A D Flip-Flops
onsemi MC74VHCT374A D Flip-Flops are high-speed CMOS octal flip-flops with 3-state output fabricated with Silicon gate CMOS technology. These devices are 8-bit D-type flip-flops that are controlled by a clock input and an output enable input. The MC74VHCT374A inputs are compatible with TTL levels. These flip-flops can be used as a level converter for interfacing 3.3V to 5V, because it has full 5V CMOS level output swings. The MC74VHCT374A output structures provide protection when VCC = 0V. These output structures help prevent device destruction caused by supply voltage input/output voltage mismatch, battery backup, hot insertion, etc. These devices are Pb-free, halogen-free, and RoHS-compliant.Features
- High speed:
- fmax = 185MHz (typical) at VCC = 5V
- fmax = 140MHz (typical) at VCC = 5V
- Low power dissipation of ICC = 4A (maximum) at TA = 25°C
- VNIH = VNIL = 28% high noise immunity
- Power-down protection is provided
- Balanced propagation delays
- Designed for:
- 2V to 5.5V (VHC)
- 4.5V to 5.5V (VHCT)
- -65°C to 150°C storage operating temperature range
- -40°C to 85°C operating temperature range
- Low noise:
- VOLP = 0.9V (maximum) (VHC)
- VOLP = 1.1V (maximum) (VHCT)
- Pin and function compatible with other standard logic families
- 4.5V to 5.5V DC supply voltage range
- Latchup performance exceeds 100mA
- ESD performance of human body model > 2000V
- 276 FETs or 69 equivalent gates chip complexity
- Pb-free, halogen-free, and RoHS compliant
Published: 2025-05-30
| Updated: 2025-06-26