onsemi NIS3071/NIV3071 4-Channel eFuses
onsemi NIS3071/NIV3071 4-Channel eFuses are 8V to 60V, 10A eFuses (2.5A per channel), incorporating four independent channels in a 5mm x 6mm package. The devices provide protection to critical downstream (inductive, capacitive, and resistive) loads from output shorts, overloads, and overcurrent events on each channel independently. All outputs can be shorted together for a combined 10A load current under 48V, or the NIx3071 can be configured to drive four independent loads (2.5A per channel), from four independent power supplies. The flexibility enables the NIx3071 to be well-suited for industrial, server, cloud, and telecom applications with 12V, 24V, 36V, and 48V power requirements.
Each independent channel can be controlled by an active-high enable pin, while the active-low fault pin communicates the status to an external microcontroller (MCU). The onsemi NIS3071 components feature an internal soft-start delay and trip time control, as well as an adjustable current limit setting for all channels. A built-in thermal shutdown circuit with auto-retry capability allows operation after the fault condition is cleared.
Features
- 4x independent channels with 2.5A current capability each
- Power device thermally protected for each channel
- No external current shunt required
- Active-high digital enable pin
- Open-drain common fault pin
- Adjustable overcurrent limit for all channels
- Adjustable turn-on time control
- NIV prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free and RoHS-compliant
Applications
- Automotive body control modules
- Power distribution boxes
- Automotive zonal controllers
- Load/harness protection
- Automotive low-medium power loads
- General-purpose high-side load switches
- Power amplifier protection
- Motor drive protection
- Telecomm equipment
- 8V to 60V industrial
Block Diagram
Application Diagrams