onsemi NVBG110N65S3F Single N-Channel SUPERFET® MOSFET

onsemi NVBG110N65S3F Single N-Channel SUPERFET® III MOSFET is a high voltage Super-Junction (SJ) MOSFET that utilizes charge balance technology for low on−resistance and lower gate charge performance. This technology helps to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. The NVBG110N65S3F MOSFET is suitable for various power systems for miniaturization and higher efficiency. This MOSFET is AEC-Q101 qualified and PPAP capable. The NVBG110N65S3F MOSFET is Pb-free and is RoHS compliant. Typical applications include an automotive on-board charger and an automotive DC/DC converter for BEV.

Features

  • Low RDS(on)
  • Low QG and capacitance
  • 100% avalanche tested
  • AEC-Q101 qualified
  • PPAP capable
  • Pb-free
  • RoHS compliant

Applications

  • Automotive on-board charger
  • Automotive DC/DC converter for BEV

Specifications

  • 93mΩ typical low on-resistance
  • 58nC ultra-low gate charge
  • 553pF low effective output capacitance
  • 3.5A avalanche current
  • -55°C to 150°C operating junction and storage temperature range
onsemi NVBG110N65S3F Single N-Channel SUPERFET® MOSFET
Published: 2026-02-25 | Updated: 2026-04-09