onsemi NTMFSC PowerTrench® MOSFETs

onsemi NTMFSC PowerTrench® MOSFETs deliver low RDS(on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance (θJA). This is possible due to the advancements in silicon and Dual Cool™ package technologies. These onsemi PowerTrench MOSFETs come in 100% UIL-tested and RoHS-compliant DFN-8 packaging. Typical applications include synchronous rectifiers, AC-DC power supplies, primary MOSFET on 48V isolated converters, and isolated DC-DC converters.

Features

  • Dual Cool™ top side cooling PQFN package
  • High-performance technology for extremely low RDS(on)
    • 4mΩ max RDS(on) at 10V VGS, 44A ID
    • 8.5mΩ max RDS(on) at 6V VGS, 22A ID
  • Improved thermals
  • Low conduction and switching losses
  • 100% UIL tested
  • RoHS compliant

Applications

  • Synchronous rectifiers
  • AC-DC power supplies
  • Primary MOSFET on 48V isolated converters
  • Isolated DC-DC converters

Configuaration

Block Diagram - onsemi NTMFSC PowerTrench® MOSFETs
View Results ( 3 ) Page
Part Number Datasheet Description
NTMFSC010N08M7 NTMFSC010N08M7 Datasheet MOSFETs MV7 80V SG 10MOHM PQFN56DC
NTMFSC4D2N10MC NTMFSC4D2N10MC Datasheet MOSFETs 100V PTNG IN 5X6 DUAL COOL
NTMFSC004N08MC NTMFSC004N08MC Datasheet MOSFETs 80V PTNG IN 5X6 DUALCOOL
Published: 2020-07-01 | Updated: 2024-11-07