onsemi SuperFET® V MOSFETs
onsemi SuperFET® V MOSFETs are the fifth generation high-voltage Super Junction (SJ) MOSFETs. These devices deliver best-in-class Figure of Merits (FoMs) (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SuperFET V MOSFETs provide design benefits through reduced conduction and switching losses while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. The SuperFET V MOSFET FAST series help to maximize system efficiency and power density. The SuperFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. Typical applications include telecommunication, cloud system, and industrial.Features
- Low switching loss
- 100% avalanche tested
- 600VDSS drain-to-source voltage
- 650V @ TJ = 150°C
- Good system efficiency
- RoHS compliant
- NTHL041N60S5H power MOSFET:
- Fast switching performance with robust body diode
- 108nC (typical) ultra-low gate charge (Qg)
- 643pF (typical) low effective output capacitance
- 32.8mΩ RDS(on) (typical)
- NTHL099N60S5 power MOSFET:
- Optimized capacitance
- 48nC (typical) ultra-low gate charge (Qg)
- 642pF (typical) low time related output capacitance
- 79.2mΩ RDS(on) (typical)
Applications
- Telecommunication
- Server power supplies
- Cloud system
- UPS
- Industrial power supplies
- EV charger
Datasheets
View Results ( 5 ) Page
| Part Number | Datasheet | Id - Continuous Drain Current | Pd - Power Dissipation | Qg - Gate Charge | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Number of Channels | Transistor Polarity | Technology | Mounting Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTHL041N60S5H | ![]() |
57 A | 329 W | 108 nC | 30 V | 4.3 V | 600 V | 41 mOhms | 1 Channel | N-Channel | Si | Through Hole | E |
| NTMT061N60S5H | ![]() |
41 A | 250 W | 73.6 nC | 30 V | 4.3 V | 600 V | 61 mOhms | 1 Channel | N-Channel | Si | SMD/SMT | Y |
| NTD280N60S5Z | ![]() |
13 A | 89 W | 17.9 nC | 20 V | 4 V | 600 V | 280 mOhms | 1 Channel | N-Channel | Si | SMD/SMT | Y |
| NTHL120N60S5Z | ![]() |
28 A | 160 W | 40 nC | 20 V | 4 V | 600 V | 120 mOhms | 1 Channel | N-Channel | Si | Through Hole | Y |
| NTHL099N60S5 | ![]() |
33 A | 184 W | 48 nC | 30 V | 4 V | 600 V | 99 mOhms | 1 Channel | N-Channel | Si | Through Hole | E |
Published: 2021-08-27
| Updated: 2025-10-06