L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables

L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables offer a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction for simple visual identification. These cables provide high-speed transmission and reliable performance over various distances and across diverse conditions. Specifications include SC APC to SC APC connectors on each end, a single-mode OS2 fiber, a 9/125µm fiber diameter, 0.3dB typical insertion loss, and a 60dB return loss. L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables have a wide operating temperature range, making them ideal for military and defense, medical imaging, oil and gas, transportation, data centers, networking, and media production.

Features

  • SC APC to SC APC connectors
  • Single-mode OS2 fiber
  • Stable, high-speed transmission over various distances
  • Yellow fiber optic cable
  • Reliable performance across diverse conditions
  • Efficient network management

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas

Specifications

  • 9/125µm fiber diameter
  • 0.3dB typical insertion loss
  • 60dB return loss
  • 1m to 10m lengths available
Published: 2026-08-06 | Updated: 2026-08-11