Marktech Optoelectronics MTE2x MWIR Infrared Emitters

Marktech Optoelectronics MTE2x MWIR Infrared Emitters are designed for applications requiring precise optical/mechanical axis alignment and IR radiation in the MWIR range. These emitters feature a 90° half-intensity beam angle, 100μA reverse current, high reliability, and 5V reverse voltage. The MTE2x MWIR emitters are available in a TO-5 metal can package. Typical applications include biomedical, optical sensors, optical communications, and gas sensing.

Features

  • High reliability
  • 2100m peak emission wavelength (MTE21000F-IR)
  • 2200m peak emission wavelength (MTE22000F-IR)
  • 2300m peak emission wavelength (MTE23000F-IR)
  • 90° half-intensity beam angle
  • 100μA reverse current
  • 5V reverse voltage
  • -20°C to 85°C operating temperature range
  • TO-5 metal can package

Applications

  • Biomedical
  • Optical sensors
  • Optical communications
  • Gas sensing

View Angle

Marktech Optoelectronics MTE2x MWIR Infrared Emitters

Package Dimensions

Mechanical Drawing - Marktech Optoelectronics MTE2x MWIR Infrared Emitters
Published: 2025-04-29 | Updated: 2025-05-13