Panasonic EZPR Metallized Polypropylene Film Capacitors

Panasonic EZPR Metallized Polypropylene Film Capacitors are designed for DC applications requiring long life and high reliability. These capacitors feature low loss, low ESR, and high-current capability, making them well-suited for DC filtering and DC‑link circuits. The EZPR capacitors are rated at 600VDC with a capacitance range of 10µF to 85µF and a ±10% tolerance. These capacitors are available in 2‑pin and 4‑pin leaded versions that operate over a -40°C to 105°C temperature range, with voltage derating above 85°C. The EZPR capacitors use flame‑retardant UL94 V‑0 plastic cases and sealing resin and are RoHS compliant. These plastic film capacitors are used in solar inverters, wind power systems, industrial power supplies, and inverter circuits in appliances.  

Features

  • Long product life and high reliability
  • Low loss, low ESR, and high current capability
  • Polypropylene film dielectric with metallized electrodes
  • 600VDC rated voltage
  • 10µF to 85µF capacitance range
  • ±10% capacitance tolerance
  • Flame‑retardant UL94 V‑0 plastic cases and sealing resin
  • 2-pin and 4-pin versions
  • RoHS compliant

Applications

  • Solar inverters
  • Inverter circuit in appliances like air conditioners
  • Wind power generation
  • Industrial power supplies

Dimensions

Mechanical Drawing - Panasonic EZPR Metallized Polypropylene Film Capacitors
Chart - Panasonic EZPR Metallized Polypropylene Film Capacitors
Published: 2026-04-08 | Updated: 2026-04-17