Panasonic ZSU Conductive Polymer Electrolytic Capacitors
Panasonic ZSU Conductive Polymer Electrolytic Capacitors are high-temperature Surface Mount Type (SMT) hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C. These capacitors offer large capacitance when compared with the ZS series of capacitors. The ZSU hybrid aluminum electrolytic capacitors have a voltage rating of 25VDC to 63VDC range and an operating temperature range of -55°C to 125°C. These capacitors are also available in vibration-proof variants. The ZSU conductive polymer electrolytic capacitors are AEC-Q200 and RoHS compliant. Typical applications include electronic circuits, home appliances, computers, optical equipment, and measuring equipment.Features
- 4000h endurance at 125°C
- High-temperature lead-free reflow
- Large capacitance compared with ZS series
- 25VDC to 63VDC voltage range
- -55°C to 125°C operating temperature range
- Vibration-proof products are available
- AEC-Q200 compliant
- RoHS compliant
Applications
- Electronic circuits
- Audio/Visual equipment
- Home appliances
- Computers
- Optical equipment
- Measuring equipment
Videos
Dimensions
Characteristics Chart
Published: 2021-06-09
| Updated: 2024-10-18