Panasonic Electronic Components EEH-ZTU Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZTU Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified capacitors offering endurance of 4000 hours at +125°C/+135°C. These capacitors are ideal for applications that demand high temperatures and high current capability. AEC-Q200 qualification means the parts offer optimal quality and reliability. Panasonic EEH-ZTU Conductive Polymer Hybrid Aluminum Electrolytic Capacitors provide high-temperature, lead-free reflow along with higher ripple current and larger capacitance than the related capacitor series. Panasonic EEH-ZTU offers a 25VDC to 35VDC rated voltage range and 220μF to 560μF nominal capacitance range depending on the size code.

Features

  • 4000 hours endurance at +125°C/+135°C
  • Higher ripple current (maximum 180% of ZC series)
  • Larger capacitance (maximum 170% of ZT series)
  • Vibration-proof variants for parts with 6mm diameter or larger
  • AEC-Q200 compliant, ensuring strict quality control standards
  • RoHS and REACH compliant

Applications

  • Automotive
    • Pumps
    • EPS
    • Cooling fans
    • Onboard chargers (OBC)
    • Advanced driver-assistance systems (ADAS)
  • Motor inverters for robotics, etc.
  • DC side of inverter and rectifier circuits
  • DC-to-DC converters and AC-to-DC converters
    • Base stations
    • Servers
    • Routers
    • Switches

Specifications

  • -55°C to +135°C category temperature range
  • 25VDC to 35VDC rated voltage range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • Shock
    • Withstands up to 30G (vibration-proof variant)
    • Withstands 10G maximum (standard parts)
  • Nominal capacitance range
    • 220μF to 330μF (F size case)
    • 390μF to 560μF (G size case)
Published: 2023-06-21 | Updated: 2024-03-12