Panduit PV Pan-Term® Ring Terminals
Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.PV2 Ring Terminals
The PV2 ring terminals are vinyl insulated with large wire, 2 AWG, and standard packages.
PV4 Ring Terminals
The PV4 ring terminals are available in 4 AWG that are vinyl insulated in standard packages.
PV6 Ring Terminals
The PV6 ring terminals are vinyl insulated, with a brazed seam that protects the terminal barrel from splitting during the crimp process. The internal barrel serrations assure good wire contact and maximum tensile strength.
PV8 Ring Terminals
The PV8 ring terminals are vinyl insulated and brazed seam that protects the barrel of the terminal from splitting during the crimp process. The internal barrel serrations assure good wire contact and maximum tensile strength.
PV10 Ring Terminals
The PV10 ring terminals are vinyl insulated, brazed seam, which protects the terminal barrel from splitting during the crimp process. The internal barrel serrations assure good wire contact and maximum tensile strength, and extended barrel insulation provides protection and strain relief when crimped.
PV12 Ring Terminals
The PV12 ring terminals are heavy-duty, vinyl insulated, plastic insulation crimps, and 16 to 12 AWG.
PV14 Ring Terminals
The PV14 ring terminals are vinyl insulated with funnel entry, plastic insulation crimp, and 16 to 14 AWG wire range.
PV18 Ring Terminals
The PV18 ring terminals are vinyl insulated, with a narrow tongue, funnel entry, plastic insulation crimp, and 22 to 18 AWG wire range.
PV22 Ring Terminals
The PV22 ring terminals are vinyl insulated with 26 to 22 AWG, funnel entry, and bulk packages.
Application Circuit Diagram
Videos
| Part Number | Datasheet | Description | Stud/Tab Size | Wire Gauge |
|---|---|---|---|---|
| PV14-6LF-M | ![]() |
Terminals LFRK-TRM 18-14 #06 VYL BLU | # 6 | 14 AWG |
| PV14-38RB-2K | ![]() |
Terminals RING-TRM 16-14 3/8" VYL BLU | 9.52 mm | 14 AWG |
| PV18-14RX-MY | ![]() |
Terminals Ring Terminal, expanded vinyl insulation, 22 - 18 AWG, 1/4" stud size | ||
| PV10-14LFB-2K | ![]() |
Terminals LOCK-FRK 12-10 1/4" VYL YEL | ||
| P22-2R-M | ![]() |
Terminals RING-TRM 26-22 #02 N-I SN | # 2 | 22 AWG |
| PV12-14HDRB-2K | ![]() |
Terminals Ring Terminal, heavy duty, vinyl insulated, 16 - 12 AWG, 1/4" stud size, funnel entry | 6.35 mm | 12 AWG |
| PV6-10RX-T | ![]() |
Terminals RING-TRM 06AWG #10 VYL BLU | # 10 | 6 AWG |
| PV12-10HDRB-2K | ![]() |
Terminals HRNG-TRM 16-12 #10 VYL YEL | # 10 | 12 AWG |
| PV6-14R-T | ![]() |
Terminals RING-TRM 06AWG 1/4" VYL BLU | 6.35 mm | 6 AWG |
| PV10-10R-L | ![]() |
Terminals RING-TRM 12-10 #10 VYL YEL | # 10 | 10 AWG |