KEMET High Energy SSD KO-CAP® Polymer Capacitors

KEMET High Energy SSD KO-CAP® Polymer Capacitors offer high energy density and stable capacitance across temperature and voltage, making them ideal for space-constrained power efficiency designs. These capacitors feature a conductive polymer cathode for low ESR, high ripple current capability, and excellent frequency response. The SSD KO-CAP® capacitors are rated at 35VDC and offer capacitance options from 470µF to 680µF with ESR values as low as 70mΩ. These capacitors operate within the -55°C to 105°C temperature range. Typical applications include enterprise storage, networking, servers, and Solid-State Drives (SSDs).

Features

  • High energy density
  • Stable capacitance across temperature and applied voltage
  • Low ESR
  • High frequency capacitance retention for fast transient response
  • 100% surge current tested and accelerated aging screened
  • RoHS-compliant and halogen-free epoxy construction
  • Moisture Sensitivity Level (MSL) 3

Applications

  • Enterprise storage
  • Networking
  • Servers
  • Solid-State Drives (SSDs)

Specifications

  • 35VDC rated voltage
  • Capacitance options:
    • 470µF (T593V476M035APE100)
    • 680µF (T593V686M035APE070)
    • 470µF (T593W476M035APE090)
  • ±20% capacitance tolerance
  • ≤0.1CV leakage current after 5 mins
  • –55°C to 105°C operating temperature range

Videos

Published: 2025-10-27 | Updated: 2025-11-20